|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-NFA21SL506X1A48L
Manufacturer Part #:

NFA21SL506X1A48L

Manufacturer:

Description:
EMI Network Filter Arrays 0805 50MHz 10volt 20mA EMILFIL Array
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: EMI Network Filter Arrays
RoHS: RoHS Compliant Details
Cutoff Frequency: 50 MHz
Circuit Type: LC Filter
Capacitance: -
Inductance: -
Resistance: -
Number of Channels: 4 Channel
Number of Elements: 10
Termination Style: SMD/SMT
Package / Case: 0805 (2012 metric)
Operating Temperature Range: - 55 C to + 125 C
Brand: Murata Electronics
Frequency Range: 1000 MHz
Height: 0.85 mm
Length: 2 mm
Packaging: Reel
Product: EMI Network Filter Arrays
Series: NFA
Factory Pack Quantity: 4000
Tradename: EMIFIL
Type: L-Type LC Filter 4 Line Array
Width: 1.25 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
dsPIC33EV256GM106-I/MR Digital Signal Processors & Controllers - DSP, DSC 95
ASMT-YTD7-0AA02 Standard LEDs - SMD 7,060
C2012X7S2A105K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 51,578
BSS84 MOSFET 69,913
06033D105KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 26,906
AD8027ARZ High Speed Operational Amplifiers 862
NFM21PS106B0J3D Feed Through Capacitors 10,175
155210-6302-RB Headers & Wire Housings 29
ERJ-P06J220V Thick Film Resistors - SMD 27,112
VJ1206Y474KXATW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,284
Real Time Availability
Stock:
7,442 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.56
10:
$0.483
100:
$0.442
500:
$0.37
$0.287
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.249
$0.234
$0.22
$0.212
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 161858062