|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-NFA21SL337V1A48L
Manufacturer Part #:

NFA21SL337V1A48L

Manufacturer:

Description:
EMI Network Filter Arrays 3.3GHz 100volts
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: EMI Network Filter Arrays
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Cutoff Frequency: 330 MHz
Circuit Type: LC Filter
Capacitance: -
Inductance: -
Resistance: -
Number of Channels: 4 Channel
Number of Elements: 10
Termination Style: SMD/SMT
Package / Case: 0805 (2012 metric)
Operating Temperature Range: - 55 C to + 125 C
Frequency Range: 800 MHz to 900 MHz
Height: 0.85 mm
Length: 2 mm
Packaging: Reel
Product: EMI Network Filter Arrays
Series: NFA
Factory Pack Quantity: 4000
Tradename: EMIFIL
Type: L-Type LC Filter 4 Line Array
Width: 1.25 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1206L020YR Resettable Fuses - PPTC 9,850
1206L050YR Resettable Fuses - PPTC 6,560
AM26LV32IDR RS-422 Interface IC 5,084
MSP430F5510IRGCR 16-bit Microcontrollers - MCU 3,152
PCF85063ATL/1,118 Real Time Clock 8,408
IRF7413ZTRPBF MOSFET 9,475
598-8081-107F Standard LEDs - SMD 3,468
105017-0001 USB Connectors 9,248
BLA2ABD102SN4D EMI Filter Beads, Chips & Arrays 10,268
Real Time Availability
Stock:
715 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 715 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.55
10:
$0.361
100:
$0.289
500:
$0.265
$0.245
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.225
$0.19
$0.183
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161858062 129527177