|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-NFA21SL207X1A48L
Manufacturer Part #:

NFA21SL207X1A48L

Manufacturer:

Description:
EMI Network Filter Arrays 200MHz 10volt EMIFIL Array
Share |
Manufacturer: Murata
Product Category: EMI Network Filter Arrays
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Cutoff Frequency: 200 MHz
Circuit Type: LC Filter
Capacitance: -
Inductance: -
Resistance: -
Number of Channels: 4 Channel
Number of Elements: 10
Termination Style: SMD/SMT
Package / Case: 0805 (2012 metric)
Operating Temperature Range: - 55 C to + 125 C
Frequency Range: 800 MHz to 1000 MHz
Height: 0.85 mm
Length: 2 mm
Packaging: Reel
Product: EMI Network Filter Arrays
Series: NFA
Factory Pack Quantity: 4000
Tradename: EMIFIL
Type: L-Type LC Filter 4 Line Array
Voltage Rating: 30 V
Width: 1.25 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 56,278
TPS54620RGYR Voltage Regulators - Switching Regulators 5,533
DLW21SN900SQ2L Common Mode Filters / Chokes 23,102
J0011D21BNL Modular Connectors / Ethernet Connectors 2,757
500901-0801 Memory Card Connectors 2,666
292304-1 USB Connectors 11,790
LP2981-33DBVR LDO Voltage Regulators 14,658
TLV3401IDBVR Analog Comparators 4,123
TPS2052BDGNR Power Switch ICs - Power Distribution 2,315
NFA21SL307X1A48L EMI Network Filter Arrays 2,150
Real Time Availability
Stock:
4,458 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.56
10:
$0.483
100:
$0.442
500:
$0.37
$0.287
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.249
$0.224
$0.207
$0.183
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 161858062