|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-NFA18SD187X1A45L
Manufacturer Part #:

NFA18SD187X1A45L

Manufacturer:

Description:
EMI Network Filter Arrays 0603 180MHz 10volt 25mA EMILFIL Array
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: EMI Network Filter Arrays
RoHS: RoHS Compliant Details
Cutoff Frequency: 180 MHz
Circuit Type: LC Filter
Capacitance: -
Inductance: -
Resistance: -
Number of Channels: 4 Channel
Number of Elements: 10
Termination Style: SMD/SMT
Package / Case: 0603 (1608 metric)
Operating Temperature Range: - 40 C to + 85 C
Brand: Murata Electronics
Frequency Range: 500 MHz to 2000 MHz
Height: 0.5 mm
Length: 1.6 mm
Packaging: Reel
Product: EMI Network Filter Arrays
Series: NFA
Factory Pack Quantity: 4000
Tradename: EMIFIL
Type: Differential Signal I/F LC Filter 4 Line Array
Width: 0.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 4000
Multiples: 4000
Pricing (USD)
Reel of 4000
$0.222
$0.20
$0.192

To add to a project, please Log In.

161858062