Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-NCP21XV103J03RA
Manufacturer Part #:

NCP21XV103J03RA

Manufacturer:

Description: Thermistors 10K OHM 5%
Silverlight Page 738, Mouser Enhanced Catalog
PDF Page 738, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Thermistors
RoHS: RoHS Compliant Details
Resistance: 10 kOhms
Power Rating: 200 mW
Tolerance: 5 %
Termination Style: SMD/SMT
Series: NCP
Operating Temperature Range: - 40 C to + 125 C
Current Rating: 0.44 mA
Dimensions: 1.25 mm W x 2 mm L x 1.25 mm H
Package / Case: 0805
Packaging: Reel
Factory Pack Quantity: 4000
Type: NTC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16,966 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.44
  50: $0.236
  100: $0.156
  500: $0.142
  1,000: $0.128
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.095
  8,000: $0.089
  12,000: $0.086
  20,000: $0.081
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
PIC18F4680-I/PT
8-bit Microcontrollers - MCU 64KB 3328 RAM w/ECAN
Microchip Technology
1: $7.90
STPS2L40U
Schottky Diodes & Rectifiers 2.0 Amp 40 Volt 0.34V ...
STMicroelectronics
1: $0.27
C1206C106K4PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.34
FDN340P
MOSFET SSOT-3 P-CH -20V
Fairchild Semiconductor
1: $0.43
598-8170-107F
Standard LEDs - SMD Green Water Clr 40mcd 570nm
Dialight
1: $0.09
1981568-1
USB Connectors REC TYPE B ASSY MICRO
TE Connectivity / AMP
1: $1.80
SMCJ30A
TVS Diodes - Transient Voltage Suppressors 30Vr 15 ...
Littelfuse
1: $0.56
TAJA476K006RNJ
Tantalum Capacitors - Solid SMD 6.3volts 47uF 10%
AVX
1: $0.92
UCD7100PWP
Power Driver ICs Digital Control Compatible Single
Texas Instruments
1: $2.56
LM317MDTX
Linear Regulators - Standard Positive adj Reg 3Ter ...
Fairchild Semiconductor
1: $0.62
MCL4148-TR
Diodes - General Purpose, Power, Switching 100 Vol ...
Vishay Semiconductors
1: $0.06
12-23A/R6GHBHC-A01/2D
Standard LEDs - SMD RGB WATER CLEAR RIGHT ANGLE LE ...
Everlight
1: $0.98
74CBTD3384CDBQRE4
Digital Bus Switch ICs 10-Bit FET Bus Switch
Texas Instruments
1: $0.79
TPS73033DBVTG4
Low Dropout Regulators - LDO High PSRR RF 200-mA
Texas Instruments
1: $0.81
TZM5230B-GS08
Zener Diodes 4.7 Volt 0.5 Watt
Vishay Semiconductors
1: $0.10
CRCW080522R0FKEA
Thick Film Resistors - SMD 1/8watt 22ohms 1% 100pp ...
Vishay/Dale
1: $0.22
AVE686M50F24T-F
Aluminum Electrolytic Capacitors - SMD 68uF 50V 85 ...
Cornell Dubilier
1: $0.25
C2012Y5V1A106Z
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
2000: $0.02
AFK107M06C12T-F
Aluminum Electrolytic Capacitors - SMD 100uF 6.3V ...
Cornell Dubilier
1: $0.38


114538222 682250203 179355655