Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-NCP15XW222E03RC
Manufacturer Part #:

NCP15XW222E03RC

Manufacturer:

Description: Thermistors - NTC 2.2K OHM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Thermistors - NTC
RoHS: RoHS Compliant Details
Resistance: 2.2 kOhms
Power Rating: 100 mW
Tolerance: 3 %
Termination Style: SMD/SMT
Series: NCP
Operating Temperature Range: - 40 C to + 125 C
Current Rating: 3.8 mA
Dimensions: 0.5 mm W x 1 mm L x 0.5 mm H
Lead Spacing: 0.4 mm
Package / Case: 0402
Packaging: Reel
Factory Pack Quantity: 10000
Type: NTC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9,590 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.28
  50: $0.13
  100: $0.087
  500: $0.077
  1,000: $0.068
  5,000: $0.056
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.051
  25,000: $0.048
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NCP18WB473F10RB
Thermistors - NTC 47K OHM 1%
Murata Electronics
1: $0.60
NCP15WB473F03RC
Thermistors - NTC 47K OHM 1%
Murata Electronics
1: $0.25
NCP15XF151J03RC
Thermistors - NTC 150 OHM 5%
Murata Electronics
1: $0.27
NCP03WL154J05RL
Thermistors - NTC 0201 150Kohms 5%
Murata Electronics
1: $0.47
X0402MF 0AA2
SCRs 4.0 Amp 600 Volt
STMicroelectronics
1: $0.48
39-00-0077
Headers & Wire Housings CRIMP 16AWG REEL Reel of 4 ...
Molex
1: $0.10
GRM1556R1H1R0CD01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1pF 5 ...
Murata Electronics
1: $0.10
NCP15XM221E03RC
Thermistors - NTC 220 OHM
Murata Electronics
1: $0.28
P0115DA 5AL3
SCRs THYRISTOR TRIAC
STMicroelectronics
1: $0.52
NCP15XW332J03RC
Thermistors - NTC 3.3K OHM 5%
Murata Electronics
1: $0.39
929504-6
Automotive Connectors HSG CAP 2X09P PNL BLK
TE Connectivity / AMP
1: $1.16
965576-1
Heavy Duty Power Connectors ABDECKKAPPE 90GRD
TE Connectivity / AMP
1: $1.45
929504-2
Automotive Connectors 2X 3P JUN POW TIMGH
TE Connectivity / AMP
1: $0.79


114538222 179355655