Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-NCP15XW153J03RC
Manufacturer Part #:

NCP15XW153J03RC

Manufacturer:

Description:
Thermistors - NTC 15K OHM 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Thermistors - NTC
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Resistance: 15 kOhms
Power Rating: 100 mW
Tolerance: 5 %
Termination Style: SMD/SMT
Series: NCP
Operating Temperature Range: - 40 C to + 125 C
Current Rating: 0.25 mA
Dimensions: 0.5 mm W x 1 mm L x 0.5 mm H
Package / Case: 0402
Packaging: Reel
Factory Pack Quantity: 10000
Type: NTC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.14
  10: $0.087
  100: $0.066
  1,000: $0.056
  2,500: $0.053
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.041
  20,000: $0.04
  50,000: $0.039
  100,000: $0.036
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


114538222 179355655 100300003 129527177 156058099 161858062