Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-NCP15XM472J03RC
Manufacturer Part #:

NCP15XM472J03RC

Manufacturer:

Description: Thermistors - NTC 4.7K OHM 5%
Silverlight Page 738, Mouser Enhanced Catalog
PDF Page 738, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Thermistors - NTC
RoHS: RoHS Compliant Details
Resistance: 4.7 kOhms
Power Rating: 100 mW
Tolerance: 5 %
Termination Style: SMD/SMT
Series: NCP
Operating Temperature Range: - 40 C to + 125 C
Current Rating: 0.46 mA
Dimensions: 0.5 mm W x 1 mm L x 0.5 mm H
Package / Case: 0402
Packaging: Reel
Factory Pack Quantity: 10000
Type: NTC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
47,096 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.26
  50: $0.109
  100: $0.074
  500: $0.065
  1,000: $0.047
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.041
  20,000: $0.037
  50,000: $0.035
  100,000: $0.029
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA827AID
Operational Amplifiers - Op Amps Lo-Noise Hi-Prec ...
Texas Instruments
1: $10.12
161-7400-EX
Phone Connectors 3.5MM STEREO
Kobiconn
1: $1.73
B45197A4107K509
Tantalum Capacitors - Solid SMD 20volts 100uF 10%
Kemet
1: $2.86
MSE1PJ-M3/89A
Rectifiers 1.0 Amp 600 Volt 20 Amp IFSM
Vishay Semiconductors
1: $0.40
166.7000.5152
Fuses 15A Blue
Littelfuse
1: $5.15
MAX6301ESA+
Supervisory Circuits 5V uPower Supervisor
Maxim Integrated
1: $4.17
FPF2700MX
Power Switch ICs - Power Distribution AccuPower Ad ...
Fairchild Semiconductor
1: $2.41
MAX9111EKA+T
LVDS Interface IC Single LVDS Line Receiver
Maxim Integrated
1: $3.89
SFH 3710-Z
Phototransistors PHOTOTRANSISTOR (ALS) SMT CHIPLED
OSRAM Opto Semiconductors
1: $0.83
SN65176BDR
RS-485 Interface IC Differential Bus
Texas Instruments
1: $0.70
MCT6SD
Transistor Output Optocouplers 8-Pin Optocoupler D ...
Fairchild Semiconductor
1: $0.84
0031.7701.11
Fuse Holders FUSE-HOLDER OMH 125V
Schurter
1: $1.02
HGTG30N60A4
IGBT Transistors 600V N-Channel IGBT SMPS Series
Fairchild Semiconductor
1: $7.14
BLM21PG331SN1D
EMI Filter Beads, Chokes & Arrays 0805 330 OHM
Murata Electronics
1: $0.30
MMA8453QT
Accelerometers - Board Mount LOW G 3-AXIS DGTL ACC ...
Freescale Semiconductor
1: $1.31
UKW1J101MPD
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $0.58
NFM18PC105R0J3D
EMI/RFI Suppressors & Ferrites 0603 1UF 6.3V 2A
Murata Electronics
1: $0.28
AT25DF321A-SH-T
Flash SPI Dataflash 32MB 2.7-3.6V 100MHz
Adesto Technologies
1: $2.50
B57301V2472J60
Thermistors - NTC NTC Thermistor 0603 4K7 J60 B-36 ...
EPCOS
1: $0.36
GBPC3510
Bridge Rectifiers 1000V 35A
Diodes Inc.
1: $4.47


114538222 179355655 682250203