Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-NCP15XH103F03RC
Manufacturer Part #:

NCP15XH103F03RC

Manufacturer:

Description: Thermistors - NTC 10K OHM 1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Thermistors - NTC
RoHS: RoHS Compliant Details
Resistance: 10 kOhms
Power Rating: 100 mW
Tolerance: 1 %
Termination Style: SMD/SMT
Series: NCP
Operating Temperature Range: - 40 C to + 125 C
Current Rating: 0.31 mA
Dimensions: 0.5 mm W x 1 mm L x 0.5 mm H
Package / Case: 0402
Packaging: Reel
Factory Pack Quantity: 10000
Type: NTC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
27,566 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.25
  50: $0.115
  100: $0.102
  500: $0.068
  1,000: $0.06
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.044
  20,000: $0.04
  50,000: $0.033
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SI2304DDS-T1-GE3
MOSFET 30V 3.6A 1.7W 60mohm @ 10V
Vishay/Siliconix
1: $0.15
A-1JB
RF Connectors AMC PCB JACK S/M T&R
Amphenol RF
1: $0.62
GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
MMA7660FCR1
Accelerometers - Board Mount 3-Axis Digital Out Ac ...
Freescale Semiconductor
1: $1.32
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
BLM15HG102SN1D
EMI Filter Beads, Chokes & Arrays 0402 1Kohms Tape ...
Murata Electronics
1: $0.42
ABS07-32.768KHz-1-T
Crystals 32.768KHz 12.5pF -40C +85C 10ppm
ABRACON
1: $1.53
BC847CT,115
Transistors Bipolar - BJT TRANS GP TAPE-7
NXP Semiconductors
1: $0.17
NCP15WB473F03RC
Thermistors - NTC 47K OHM 1%
Murata Electronics
1: $0.25
RK73H1ETTP1002F
Thick Film Resistors - SMD 1/16watts 10Kohms 1%
KOA Speer
1: $0.10
BAS516,135
Diodes - General Purpose, Power, Switching DIODE S ...
NXP Semiconductors
1: $0.20
RK73H1ETTP1001F
Thick Film Resistors - SMD 1/16watts 1Kohms 1%
KOA Speer
1: $0.10
SSA33L-E3/61T
Schottky Diodes & Rectifiers 3.0 Amp 30 Volt
Vishay Semiconductors
1: $0.26
SI3460DDV-T1-GE3
MOSFET 20V 7.9A N-CH MOSFET
Vishay/Siliconix
1: $0.49
LQG15HS2N7S02D
Fixed Inductors 2.7nH +/-0.3 Hi-Freq
Murata Electronics
1: $0.10
74LVC1G02GW,125
Logic Gates PICOGATE 2-INPUT NOR
NXP Semiconductors
1: $0.34
ES1A-E3/61T
Rectifiers 1.0 Amp 50 Volt
Vishay Semiconductors
1: $0.18
NCP15WF104F03RC
Thermistors - NTC 100Kohms 1%
Murata Electronics
1: $0.25
AP7331-33WG-7
Low Dropout Regulators - LDO LDO SOT-25 3.3V/300MA
Diodes Inc.
1: $0.53
LD2985BM30R
Low Dropout Regulators - LDO 3.0V 150mA Positive
STMicroelectronics
1: $0.79


114538222 179355655