|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-NCP15XF101J03RC
Manufacturer Part #:

NCP15XF101J03RC

Manufacturer:

Description:
NTC Thermistors 100 OHM 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: NTC Thermistors
RoHS: RoHS Compliant Details
Brand: Murata Electronics
B Parameter: 3250 K
Resistance: 100 Ohms
Power Rating: 100 mW
Tolerance: 5 %
Termination Style: SMD/SMT
Type: NTC
Series: NCP
Operating Temperature Range: - 40 C to + 125 C
Package / Case: 0402
Packaging: Reel
Current Rating: 3.1 mA
Factory Pack Quantity: 10000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SKY13290-313LF RF Switch ICs 3,898
LM20BIM7/NOPB Board Mount Temperature Sensors 25,931
BAT54S Schottky Diodes & Rectifiers 34,138
TPS71518DCKR LDO Voltage Regulators 8,750
MGA-62563-TR1G RF Amplifier 6,663
ERJ-8GEY0R00V Thick Film Resistors - SMD 333,100
DAC2932PFBT Digital to Analog Converters - DAC 756
TPS71730DCKR LDO Voltage Regulators 6,755
RK73H1HTTC1001F Thick Film Resistors - SMD 86,200
Real Time Availability
Stock:
10,000 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.14
10:
$0.087
100:
$0.066
$0.056
$0.053
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.041
$0.04
$0.039
$0.036
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

179355655 114538222 129527177 156058099 161858062 100300003