|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-NCP15WM224J03RC
Manufacturer Part #:

NCP15WM224J03RC

Manufacturer:

Description:
NTC Thermistors 220K OHM 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: NTC Thermistors
RoHS: RoHS Compliant Details
Brand: Murata Electronics
B Parameter: 4500 K
Resistance: 220 kOhms
Power Rating: 100 mW
Tolerance: 5 %
Termination Style: SMD/SMT
Type: NTC
Series: NCP
Operating Temperature Range: - 40 C to + 125 C
Package / Case: 0402
Packaging: Reel
Length: 1 mm
Width: 0.5 mm
Height: 0.5 mm
Current Rating: 0.06 mA
Factory Pack Quantity: 10000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LXMS21NCNH-147 RFID Transponders 9,953
XHP70A-01-0000-0D0HM245G High Power LEDs - White 241
CC3200-LAUNCHXL Development Boards & Kits - Wireless 953
PCI9052 G PCI Interface IC 257
ATTINY4-TSHR 8-bit Microcontrollers - MCU 23,674
EZJ-S2YD472 Varistors 33,178
TPS62230DRYT Voltage Regulators - Switching Regulators 1,482
Real Time Availability
Stock:
7,790 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.14
10:
$0.087
100:
$0.066
$0.056
$0.053
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.041
$0.04
$0.039
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

179355655 114538222 100300003 161858062 156058099 129527177