|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-NCP03WL154J05RL
Manufacturer Part #:

NCP03WL154J05RL

Manufacturer:

Description:
NTC Thermistors 0201 150Kohms 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: NTC Thermistors
RoHS: RoHS Compliant Details
Brand: Murata Electronics
B Parameter: 4485 K
Resistance: 150 kOhms
Power Rating: 100 mW
Tolerance: 5 %
Termination Style: SMD/SMT
Type: NTC
Series: NCP
Operating Temperature Range: - 40 C to + 125 C
Package / Case: 0201
Packaging: Reel
Length: 0.6 mm
Width: 0.3 mm
Current Rating: 0.08 mA
Factory Pack Quantity: 15000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ISL21080CIH330Z-TK Voltage References 2,477
NCP03XH103J05RL NTC Thermistors 29,069
NCP03XH153J05RL NTC Thermistors 13,500
NCP03WL224J05RL NTC Thermistors 12,820
NCP03WL104J05RL NTC Thermistors 6,698
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 15000
Multiples: 15000
Pricing (USD)
Reel of 15000
$0.062
$0.058
$0.055

To add to a project, please Log In.

682250203 179355655 114538222 156058099 100300003 161858062