Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-MXHP32HP1000
Manufacturer Part #:

MXHP32HP1000

Manufacturer:

Description: Cables - RF Cable Assemblies Cable Connector
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
RoHS: RoHS Compliant Details
Length: 100 mm
Cable Type: Coax Cable
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,803 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.87
  50: $2.37
  100: $2.02
  500: $1.58
  1,000: $1.27

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CP2102-GM
I/O Controller Interface IC USB to UART Bdg Chip
Silicon Labs
1: $2.75
142-0701-801
RF Connectors PC END MT JCK GLD .062" BOARD THICK
Johnson / Emerson Connectivity Solutions
1: $3.89
52610-3071
FFC & FPC Connectors VERTICAL SMT ZIF 30P
Molex
1: $4.08
GRM21BR71A106KE51L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.60
ST-LINK/V2
Programmers - Processor Based STM8S STM32 Programr ...
STMicroelectronics
1: $21.25
FDS6681Z
MOSFET 30V P-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $1.45
C2012X5R1H475K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.80
T9AS1D12-12
General Purpose Relays SPST-NO PC MNT 12VDC
TE Connectivity / P&B
1: $2.82
TLV3502AIDCNT
Comparator ICs 4.5ns Rail-to-Rail Comparator
Texas Instruments
1: $3.82
B3U-1000P
Tactile Switches Top Actuated w/o boss w/o ground
Omron Electronics
1: $1.03
SN65HVD12D
RS-485 Interface IC 3.3V RS485
Texas Instruments
1: $3.57
N7E50-7516PK-20
Memory Card Connectors 50P SURFACE MOUNT
3M Electronic Solutions Division
1: $6.49
AT90CAN128-16AU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $11.08
1734530-3
D-Sub High Density Connectors RA RECEPTACLE 15P
TE Connectivity / AMP
1: $3.10
ERJ-2RKF6802X
Thick Film Resistors - SMD 0402 68Kohms 1% Tol
Panasonic Electronic Components
10000: $0.00
W.FL-2LP-04N1-A-(100)
RF Cable Assemblies SHLD, 100MM, 36AWG W.FL MALE, ...
Hirose Connector
1: $6.86
DF13A-8P-1.25H(20)
Headers & Wire Housings 1.25MM RA PIN HEADER 8P SM ...
Hirose Connector
1: $0.90
ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
Panasonic Electronic Components
1: $0.24
ERJ-2RKF1001X
Thick Film Resistors - SMD 0402 1Kohms 1% Tol
Panasonic Electronic Components
10000: $0.00
SRU8043-100Y
Fixed Inductors 10uH
Bourns
1: $0.66


This product is also available in:
000000001