Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-LXMS33HCNG-134
Manufacturer Part #:

LXMS33HCNG-134

Manufacturer:

Description:
RFID Transponders MagicStrap NXP ICODE SLIX 896 bit
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 23, Mouser Online Catalog
PDF Page 23, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: RFID Transponders
RoHS: RoHS Compliant Details
Frequency: 13.56 MHz
Memory Size: 896 bit
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: 3.2 mm x 3.2 mm x 0.7 mm
Packaging: Reel
Brand: Murata Electronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Series: LXMS31
Factory Pack Quantity: 6000
Tradename: MAGICSTRAP
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12,207 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.19
  10: $2.57
  100: $2.34
  250: $2.12
  500: $1.89
  1,000: $1.55
  2,500: $1.47
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 6000
To purchase full reel, order in multiples of 6000:
  6,000: $1.42
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


128623811 197847692 112593773 146121608 147914401 112624369 113268078 128310067 196078018 185901144