Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-LXMS2HACNF-165
Manufacturer Part #:

LXMS2HACNF-165

Manufacturer:

Description:
RFID Transponders MagicStrap NXP I2C 896 bit
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: RFID Transponders
RoHS: RoHS Compliant Details
Frequency: 928 MHz
Memory Size: 3.3 kbit
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: 2.5 mm x 2 mm x 1 mm
Packaging: Reel
Brand: Murata Electronics
Function: RFID module with I2C Interface
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Series: LXMS
Factory Pack Quantity: 3000
Tradename: Magicstrap
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LBCA2HNZYZ-TEMP-DK Bluetooth / 802.15.1 Development Tools 46
NT3H1101W0FHKH RFID Transponders 5,655
LXMS33HCNG-134 RFID Transponders 12,062
LXMS31ACNA-010 RFID Transponders 17,128
NVTFS5116PLTAG MOSFET 13,039
32207615 Board Mount Temperature Sensors 6,307
SL3S4011FHK,125 RFID Transponders 5,522
T520A107M006ATE070 Tantalum Capacitors - Polymer SMD 3,014
W5500 Ethernet ICs 1,544
744028150 Fixed Inductors 2,296
Real Time Availability
Stock:
5,491 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.39
  10: $1.93
  100: $1.54
  500: $1.35
  1,000: $1.11
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $1.01
  6,000: $0.975
  9,000: $0.938
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


146121608 109233770 112624369 185901144 197847692 196078018 128310067 147914401