Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-LXES4XBAA6-027
Manufacturer Part #:

LXES4XBAA6-027

Manufacturer:

Description: ESD Suppressors 0.25pF 6V 6ch EMI Suppression Fltr
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 729, Mouser Enhanced Catalog
PDF Page 729, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
RoHS: RoHS Compliant Details
Channels: 6 Channels
Breakdown Voltage: 6 V to 10 V
Capacitance: 0.25 pF
Termination Style: SMD/SMT
Package / Case: 4.9 mm x 3 mm
Operating Temperature Range: - 40 C to + 85 C
Operating Voltage: 5.5 V
Packaging: Reel
Series: LXES
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,860 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.10
  50: $0.741
  100: $0.488
  500: $0.439
  1,000: $0.40
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.283
  6,000: $0.268
  9,000: $0.258
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LQH5BPN2R2NT0L
Fixed Inductors 2.2uH +/-30%
Murata Electronics
1: $0.35
TPS56121DQPT
DC/DC Switching Regulators 4.5-14Vinp,15A High Crn ...
Texas Instruments
1: $9.83
MAX3232EIPWR
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $1.75
CSD16321Q5
MOSFET N-Channel NexFET Power MOSFET
Texas Instruments
1: $1.58
MMA7361LCT
Accelerometers - Board Mount 1.5G XYZ LOW G ANALOG
Freescale Semiconductor
1: $3.22
CLV1A-FKB-CHMKPEHBB7A363
Standard LEDs - SMD 120DG RD/GR/BL BK FC 480,540,6 ...
Cree, Inc.
1: $0.37
85513-5004
Ethernet & Telecom Connectors VERT. LOW PROF TRUE ...
Molex
1: $1.15
PS1240P02CT3
Audio Indicators & Alerts Round 12.2mmx3.5mm 4kHz ...
TDK
1: $0.79
1747981-1
HDMI, Displayport & DVI Connectors HDMI 19P HDR R/ ...
TE Connectivity / AMP
1: $4.10
5520259-4
Ethernet & Telecom Connectors 8P8C TOP ENTRY
TE Connectivity / AMP
1: $1.00
LXES2SBAA4-016
ESD Suppressors 0.55pF 6V 4ch EMI Suppression Fltr
Murata Electronics
1: $0.86
EEE-FP1E331AP
Aluminum Electrolytic Capacitors - SMD 330UF 25V E ...
Panasonic Electronic Components
1: $0.91
BLM18AG121SN1D
EMI Filter Beads, Chokes & Arrays 0603 120 OHM
Murata Electronics
1: $0.31
GRM21BR71H474KA88L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.37
15-04-9209
Headers & Wire Housings POLARIZING KEY
Molex
1: $0.14
BAT54
Schottky Diodes & Rectifiers SOT-23 30V 200mA
Fairchild Semiconductor
1: $0.14
260-1.2K-RC
Thick Film Resistors - SMD 1/10WATT 1.2KOHMS
Xicon
5000: $0.00
BCR 533 E6327
Transistors Switching - Resistor Biased NPN Silico ...
Infineon Technologies
1: $0.31
10029065-001LF
I/O Connectors 22P SMT RECEPTACLE VERTICAL
FCI
1: $3.03
K85X-ED-9P-BRJ
D-Sub Standard Connectors D9 MALE VRT FORMED
Kycon
1: $4.13

117989847 165013091 180646834 154752857 155066153 192750757 157914109 154023228 153389782 168913057 126653494 119071417 113805012 100456261 107609533 131121624 153257584 143781669 116016452 173250774 114210194 182343464 137030531 139291054 165440011 113768429 194091450 106110656 121654565