Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-LXES2TBBB4-028
Manufacturer Part #:

LXES2TBBB4-028

Manufacturer:

Description: ESD Suppressors 0.5pF 6V 4ch EMI Suppression Fltr
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 729, Mouser Enhanced Catalog
PDF Page 729, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
RoHS: RoHS Compliant Details
Channels: 4 Channels
Breakdown Voltage: 6 V to 10 V
Capacitance: 0.5 pF
Termination Style: SMD/SMT
Package / Case: 2.5 mm x 1 mm
Operating Temperature Range: - 40 C to + 85 C
Operating Voltage: 5.5 V
Packaging: Reel
Series: LXES
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,643 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.10
  50: $0.741
  100: $0.488
  500: $0.439
  1,000: $0.40
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.283
  6,000: $0.268
  9,000: $0.258

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PMBFJ177,215
JFET JFET P-CH 30V 0.8mA
NXP Semiconductors
1: $0.42
MAX6816EUS+T
Supervisory Circuits Single Switch Debouncer
Maxim Integrated
1: $2.46
ZX62-B-5PA(11)
USB Connectors MICRO B RECEPT RA SMT BTTM MNT
Hirose Connector
1: $1.00
BLM15AG121SN1D
EMI Filter Beads, Chokes & Arrays 120 OHM LOW SPEE ...
Murata Electronics
1: $0.33
ESD5V3U4RRS H6327
TVS Diode Arrays AF SCHOTTKY DIODE
Infineon Technologies
1: $0.55
10029449-001RLF
HDMI, Displayport & DVI Connectors TYPE A RECEPTAC ...
FCI
1: $0.85
BLM18KG121TN1D
EMI Filter Beads, Chokes & Arrays 0603 120ohms 3A
Murata Electronics
1: $0.34
SN74LVC2T45DCUT
Translation - Voltage Levels Dual Bit Dual Supply ...
Texas Instruments
1: $1.18
FDMA1032CZ
MOSFET 20V Complementary PowerTrench MOSFET
Fairchild Semiconductor
1: $0.69
BLA2ABB220SN4D
EMI Filter Beads, Chokes & Arrays BLA2ABB220SN4D
Murata Electronics
1: $0.68
PRG18BC3R3MM1RB
Thermistors - PTC 3.3 Ohm 20% 16volts
Murata Electronics
1: $0.90
CAT24C128WI-GT3
EEPROM 128K-Bit I2C Serial CMOS EEPROM
ON Semiconductor
1: $0.61
CRCW060310K0FKEAHP
Thick Film Resistors - SMD 1/4watt 10Kohms 1% 100p ...
Vishay/Dale
1: $0.28
ERJ-2GEJ162X
Thick Film Resistors - SMD 0402 1.6Kohms 5% Tol
Panasonic Electronic Components
10000: $0.00
0965-0-15-20-80-14-11-0
Pin & Socket Connectors Ultra Lo-Profile SMT
Mill-Max
1: $0.69
DMN26D0UT-7
MOSFET N-Ch -20V VDSS 230mA 300mW
Diodes Inc.
1: $0.34
CRCW040210K2FKED
Thick Film Resistors - SMD 1/16watt 10.2Kohms 1%
Vishay/Dale
1: $0.22
ESD5Z5.0T1G
TVS Diodes - Transient Voltage Suppressors SOD523 ...
ON Semiconductor
1: $0.28
CRCW0402806RFKED
Thick Film Resistors - SMD 1/16watt 806ohms 1%
Vishay/Dale
1: $0.22
BAT54A-7-F
Schottky Diodes & Rectifiers 30V 350mW
Diodes Inc.
1: $0.25

153257584 107609533 154752857 113768429 137030531 194091450 100456261 121654565 165013091 153389782 180646834 106110656 165440011 131121624 117989847 173250774 155066153 154023228 119071417