|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-LXES2SBBB4-026
Manufacturer Part #:

LXES2SBBB4-026

Manufacturer:

Description:
ESD Suppressors 1.0pF 6V 4ch EMI Suppression Fltr
Mouser Online Catalog Page 808, Mouser Online Catalog
PDF Page 808, PDF Catalog Page
LXES2SBBB4-026 Datasheet LXES2SBBB4-026 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: ESD Suppressors
RoHS: RoHS Compliant Details
Vesd - Voltage ESD Contact: 10 kV
Vesd - Voltage ESD Air Gap: 15 kV
Polarity: Bidirectional
Number of Channels: 4 Channel
Breakdown Voltage: 6 V
Cd - Diode Capacitance: 1 pF
Termination Style: SMD/SMT
Package / Case: SOT-23-6L
Brand: Murata Electronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5.5 V
Packaging: Reel
Series: LXESxxB
Factory Pack Quantity: 3000
Working Voltage: 5.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 264,002
AS169-73LF RF Switch ICs 47,287
GRM21BR61A106KE19L Multilayer Ceramic Capacitors MLCC - SMD/SMT 29,911
C2012X5R1V106K085AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 27,470
VESD05A6-HAF-GS08 ESD Suppressors 48,836
1751264 Fixed Terminal Blocks 695
GRM1885C1H101JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 155,289
GRM188R61C105KA93D Multilayer Ceramic Capacitors MLCC - SMD/SMT 117,039
GRM188R71H102KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 259,866
GRM188R71H104KA93D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,247,610
Real Time Availability
Stock:
1,464 Can Ship Immediately

On Order:

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.50
10:
$0.29
100:
$0.169
500:
$0.137
$0.106
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.092
$0.087
$0.08
$0.077
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

107609533 192750757 168913057 113768429 165013091 180646834 194091450 113805012 100456261 154752857 143781669 116016452 154023228 118197562 156601485 101305138 159027753 106110656 120070634 123207567 131121624 182343464 165440011 104438087 126653494 156058099 161292669