Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-LQW2UASR75J00L
Manufacturer Part #:

LQW2UASR75J00L

Manufacturer:

Description: Fixed Inductors 750nH 360mA 360MHz
Silverlight Page 1,234, Mouser Enhanced Catalog
PDF Page 1,234, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
RoHS: RoHS Compliant Details
Inductance: 750 nH
Tolerance: 5 %
Maximum DC Current: 360 mA
Maximum DC Resistance: 1.54 Ohms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 360 Mhz
Q Minimum: 45
Dimensions: 2.4 mm W x 2.5 mm L x 1.83 mm H
Shielding: Unshielded
Termination Style: SMD/SMT
Package / Case: 1008 (2524 metric)
Case Height: 1.83 mm
Case Length: 2.5 mm
Case Width: 2.4 mm
Packaging: Reel
Product: Inductors
Series: LQW2UA
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,702 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.45
  50: $0.40
  100: $0.373
  500: $0.292
  1,000: $0.24
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.208
  4,000: $0.18
  8,000: $0.177
  12,000: $0.171
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TLV117118DCYT
Linear Regulators - Standard 1A + Fixed Vltg Lo-Dr ...
Texas Instruments
1: $0.76
TLV117125DCYT
Linear Regulators - Standard 1A + Fixed Vltg Lo-Dr ...
Texas Instruments
1: $0.76
TLV117112DCYT
Linear Regulators - Standard 1A + Fixed Vltg Lo-Dr ...
Texas Instruments
1: $0.76
901-143-6RFX
RF Connectors R/A PCB RECEPTACLE
Amphenol RF
1: $4.48
T491D107K010AT
Tantalum Capacitors - Solid SMD 10V 100uF 10% "D"
Kemet
1: $1.08
THS4509RGTT
Special Purpose Amplifiers Wideband Operational Am ...
Texas Instruments
1: $9.78
87831-1420
Headers & Wire Housings HDR SHROUDED 14P vertical ...
Molex
1: $1.37
43030-0004
Headers & Wire Housings TERMINAL 26-30 REEL
Molex
12000: $0.03
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
2N3904BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.10
XF2M-4515-1A
FFC & FPC Connectors .5mm Rotary BackLock SMT Dual ...
Omron Electronics
1: $2.35
MAX1735EUK25+T
Low Dropout Regulators - LDO 200mA Negative Output
Maxim Integrated
1: $3.05
CSTCE8M00G15C99-R0
Resonators 8MHZ 0.1%
Murata Electronics
1: $1.30
DEA1X3A680JC1B
Ceramic Disc Capacitors 68pF +/-5% DC1k volt
Murata Electronics
1: $0.31
TRG45A240-12E03-Level-V
Plug-In AC Adapters 45W 90-264VAC 24V 1.88A 2.5mm ...
Cincon
1: $38.12
8341-10ML
Soldering Flux NO CLEAN FLUX PASTE 10ml Syringe
MG Chemicals
1: $9.75
CFUKG455KH1X-R0
Signal Conditioning 455KHZ 4ELEM. CHIP
Murata Electronics
1: $5.98
OPA692IDBVT
Video Amplifiers Wideband Fixed Gain Buffer
Texas Instruments
1: $3.15
LQM21PNR54MG0D
Fixed Inductors 0805 0.54uH 20%
Murata Electronics
1: $0.37
UE27-BC54-130
USB Connectors 4P PCB R/A TYPE B BLACK W/ REAR SHI ...
Amphenol Commercial Products
1: $0.63

154498345 190551292