|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-LQW2UASR22J00L
Manufacturer Part #:

LQW2UASR22J00L

Manufacturer:

Description:
Fixed Inductors 220nH 500mA 700MHz
Mouser Online Catalog Page 1,276, Mouser Online Catalog
PDF Page 1,276, PDF Catalog Page
LQW2UASR22J00L Datasheet LQW2UASR22J00L Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 220 nH
Tolerance: 5 %
Maximum DC Current: 500 mA
Maximum DC Resistance: 840 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 700 MHz
Q Minimum: 45
Shielding: Unshielded
Termination Style: SMD/SMT
Package / Case: 1008 (2520 metric)
Length: 2.5 mm
Width: 2.4 mm
Height: 1.83 mm
Series: LQW
Brand: Murata Electronics
Mounting Style: SMD/SMT
Packaging: Reel
Product: RF Inductors
Factory Pack Quantity: 2000
Unit Weight: 0.001376 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,866,244
CDSOD323-T12LC TVS Diodes - Transient Voltage Suppressors 8,765
GRM1555C1H560GA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 183,038
BLM18BD601SN1D EMI Filter Beads, Chips & Arrays 22,089
GRM1555C1H180GA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 22,584
GRM1555C1H220GA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 66,608
LQW2UASR15J00L Fixed Inductors 3,230
LQW2UASR47J00L Fixed Inductors 2,609
GRM1555C1H330GA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 36,795
LQW2UASR10J00L Fixed Inductors 2,680
Real Time Availability
Stock:
2,745 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.25
10:
$0.175
100:
$0.13
$0.115
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.08
$0.078
$0.075
$0.073
$0.07
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

154498345 190551292 114556674 161858062 177705011 129527177 191516144 157506949