|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-LQW18ANR33J00D
Manufacturer Part #:

LQW18ANR33J00D

Manufacturer:

Description:
Fixed Inductors 0603 0.33uH
Mouser Online Catalog Page 1,276, Mouser Online Catalog
PDF Page 1,276, PDF Catalog Page
LQW18ANR33J00D Datasheet LQW18ANR33J00D Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Inductance: 330 nH
Tolerance: 5 %
Maximum DC Current: 85 mA
Maximum DC Resistance: 5.5 Ohms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 800 MHz
Q Minimum: 30
Shielding: Unshielded
Termination Style: SMD/SMT
Package / Case: 0603 (1608 metric)
Length: 1.6 mm
Width: 0.8 mm
Height: 0.8 mm
Series: LQW
Mounting Style: SMD/SMT
Packaging: Reel
Product: RF Inductors
Factory Pack Quantity: 4000
Test Frequency: 100 MHz
Type: Wirewound
Unit Weight: 0.000106 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LQW18CNR47J00D Fixed Inductors 7,832
GRM1555C1H1R5BA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 65,950
LQW2UAS1R0J00L Fixed Inductors 810
LQW18ANR27J00D Fixed Inductors 3,590
LQW18ANR47J00D Fixed Inductors 4,157
LQW18AN68NJ00D Fixed Inductors 3,445
LQW18ANR12J00D Fixed Inductors 2,380
LQW18ANR39J00D Fixed Inductors 7,061
LQW18AN6N8D00D Fixed Inductors 5,978
LQW18ANR10J00D Fixed Inductors 12,101
Real Time Availability
Stock:
2,154 Can Ship Immediately

On Order:

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.17
10:
$0.117
100:
$0.086
$0.078
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.054
$0.048
$0.047
$0.045
$0.044
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161858062 177705011 191516144 129527177 157506949 114556674