|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-LQW18AN43NJ00D
Manufacturer Part #:

LQW18AN43NJ00D

Manufacturer:

Description:
Fixed Inductors 0603 43nH +/-5% DCR 0.29ohm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Inductance: 43 nH
Tolerance: 5 %
Maximum DC Current: 380 mA
Maximum DC Resistance: 290 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 2700 MHz
Q Minimum: 40
Shielding: Unshielded
Termination Style: SMD/SMT
Package / Case: 0603 (1608 metric)
Length: 1.6 mm
Width: 0.8 mm
Height: 0.8 mm
Series: LQW
Mounting Style: SMD/SMT
Packaging: Reel
Product: RF Inductors
Factory Pack Quantity: 4000
Test Frequency: 100 MHz
Type: Wirewound
Part # Aliases: LQW1608A43NJ00
Unit Weight: 0.000106 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LQW18AN22NJ00D Fixed Inductors 728
LQW18AN68NJ00D Fixed Inductors 3,445
LQW18AN15NJ00D Fixed Inductors 4,820
LQW18AN56NJ00D Fixed Inductors 3,239
LQW18ANR18J00D Fixed Inductors 7,809
LQW18AN10NJ00D Fixed Inductors 3,745
LQW18AN91NJ00D Fixed Inductors 7,333
LQW18AN51NJ00D Fixed Inductors 3,227
LQW18AN39NJ00D Fixed Inductors 5,164
LQW18ANR15J00D Fixed Inductors 8,759
Real Time Availability
Stock:
5,866 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.17
10:
$0.117
100:
$0.086
$0.078
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.054
$0.048
$0.047
$0.045
$0.044
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 161858062 177705011 114556674 157506949 191516144