Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-LQW15AN3N9D10D
Manufacturer Part #:

LQW15AN3N9D10D

Manufacturer:

Description: Fixed Inductors 3.9nH
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 3.9 nH
Tolerance: 0.5 nH
Maximum DC Current: 900 mA
Maximum DC Resistance: 0.04 Ohms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 7 GHz
Q Minimum: 30
Dimensions: 0.5 mm W x 1 mm L x 0.5 mm H
Shielding: Unshielded
Termination Style: SMD/SMT
Package / Case: 0402 (1005 metric)
Case Height: 0.5 mm
Case Length: 1 mm
Case Width: 0.5 mm
Packaging: Reel
Product: Inductors
Series: LQW15A
Factory Pack Quantity: 10000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,692 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.43
  50: $0.27
  100: $0.252
  500: $0.196
  1,000: $0.162
  4,000: $0.12
  8,000: $0.118
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.118
  12,000: $0.10
  20,000: $0.092
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM188R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.36
TLV320AIC3254IRHBT
Interface - CODECs Very LW PWR Stereo Audio CODEC/ ...
Texas Instruments
1: $10.25
CC1190RGVT
RF Front End 850 - 950MHz RF Front End
Texas Instruments
1: $4.90
LQW15AN12NJ00D
Fixed Inductors 0402 12nH +/-5% DCR 0.14ohm
Murata Electronics
1: $0.32
GRM1555C1H102JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.35
GRM155R61A105KE15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.30
LQW15AN1N5B00D
Fixed Inductors 1.5 NH +-.1NH
Murata Electronics
1: $0.29
GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
LQW15AN2N2C10D
Fixed Inductors 2.2 NH +-.2NH
Murata Electronics
1: $0.37
LQW15AN18NJ00D
Fixed Inductors 18 NH 5%
Murata Electronics
1: $0.32
LQW15AN5N6C10D
Fixed Inductors 5.6 NH +-.2NH
Murata Electronics
1: $0.37
LQW15AN12NG00D
Fixed Inductors 12 NH +-.2NH
Murata Electronics
1: $0.29
LQW15AN10NJ00D
Fixed Inductors 10 NH 5%
Murata Electronics
1: $0.32
LQW15AN3N3D10D
Fixed Inductors 3.3 NH +-.5NH
Murata Electronics
1: $0.31
LQW15AN7N5J00D
Fixed Inductors 7.5 NH 5%
Murata Electronics
1: $0.32
LQG15HS8N2J02D
Fixed Inductors 8.2nH 5% Hi-Freq
Murata Electronics
1: $0.10
3302/40-100
Flat Cables .050" 40C 10 COLOR 28AWG STRANDED
3M Electronic Solutions Division
1: $127.68
GRM1555C1H4R7CZ01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
GRM1555C1H120JZ01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
10000: $0.01
GRM1555C1H330JZ01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.14

000000001