|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-LQW15AN24NG00D
Manufacturer Part #:

LQW15AN24NG00D

Manufacturer:

Description:
Fixed Inductors 24nH 2% 100MHz
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 24 nH
Tolerance: 2 %
Maximum DC Current: 280 mA
Maximum DC Resistance: 520 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 3.5 GHz
Q Minimum: 25
Shielding: Unshielded
Termination Style: SMD/SMT
Package / Case: 0402 (1005 metric)
Length: 1 mm
Width: 0.5 mm
Height: 0.5 mm
Series: LQW
Brand: Murata Electronics
Mounting Style: SMD/SMT
Packaging: Reel
Product: RF Inductors
Factory Pack Quantity: 10000
Test Frequency: 250 MHz
Unit Weight: 0.000028 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LQW15AN6N8G00D Fixed Inductors 12,929
LQW15AN22NG00D Fixed Inductors 16,793
LQW15AN18NG00D Fixed Inductors 8,782
LQW15AN13NG00D Fixed Inductors 6,134
GRM1555C1H680JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 128,716
LQW15AN20NG00D Fixed Inductors 8,176
LQW15AN91NG00D Fixed Inductors 13,085
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.18
10:
$0.129
100:
$0.095
$0.086
$0.069
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.053
$0.052
$0.05
$0.048
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

157506949 114556674 161858062 177705011 191516144 129527177