|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-LQW04AN3N0D00D
Manufacturer Part #:

LQW04AN3N0D00D

Manufacturer:

Description:
Fixed Inductors 3nH 0.5nH 100MHz
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 3 nH
Tolerance: 0.5 nH
Maximum DC Current: 620 mA
Maximum DC Resistance: 70 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 13 GHz
Q Minimum: 15
Shielding: Unshielded
Termination Style: SMD/SMT
Package / Case: 03015 (0804 metric)
Length: 0.8 mm
Width: 0.4 mm
Height: 0.4 mm
Series: LQW
Brand: Murata Electronics
Mounting Style: SMD/SMT
Packaging: Reel
Product: RF Inductors
Factory Pack Quantity: 10000
Unit Weight: 0.000011 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 10000
Multiples: 10000
Pricing (USD)
Reel of 10000
$0.147
$0.142
$0.137

To add to a project, please Log In.

161858062 177705011 191516144 114556674