|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-LQP15MN6N2B02D
Manufacturer Part #:

LQP15MN6N2B02D

Manufacturer:

Description:
Fixed Inductors 6.2nH 0402
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Inductance: 6.2 nH
Tolerance: 0.1 nH
Maximum DC Current: 130 mA
Maximum DC Resistance: 900 mOhms
Self Resonant Frequency: 6000 MHz
Q Minimum: 13
Termination Style: SMD/SMT
Package / Case: 0402 (1005 metric)
Length: 1 mm
Width: 0.5 mm
Height: 0.35 mm
Series: LQP
Mounting Style: SMD/SMT
Packaging: Reel
Product: RF Inductors
Factory Pack Quantity: 10000
Type: Film Type Chip Inductors (Chip Coils)
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LQP15MN6N8B02D Fixed Inductors 27,766
LQP15MN5N6B02D Fixed Inductors 13,793
LQP15MN8N2B02D Fixed Inductors 14,715
LQP15MN4N7B02D Fixed Inductors 16,235
LQP15MN5N1B02D Fixed Inductors 12,559
LQP15MN12NG02D Fixed Inductors 18,778
LQP15MN4N3B02D Fixed Inductors 17,436
LQP15MN7N5B02D Fixed Inductors 18,501
LQP15MN22NG02D Fixed Inductors 18,522
LQP15MN9N1B02D Fixed Inductors 8,600
Real Time Availability
Stock:
11,331 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.18
10:
$0.131
100:
$0.096
$0.087
$0.07
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.054
$0.052
$0.051
$0.049
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

114556674 157506949 161858062 129527177