Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-LQH44PN470MJ0L
Manufacturer Part #:

LQH44PN470MJ0L

Manufacturer:

Description: Fixed Inductors 0.38A 47uH
Silverlight Page 1,231, Mouser Enhanced Catalog
PDF Page 1,231, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 47 uH
Tolerance: 20 %
Maximum DC Current: 300 mA
Maximum DC Resistance: 1.014 Ohms
Operating Temperature Range: - 40 C to + 85 C
Self Resonant Frequency: 13 MHz
Dimensions: 4 mm W x 4 mm L x 1.1 mm H
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 1515
Case Height: 1.1 mm
Case Length: 4 mm
Case Width: 4 mm
Packaging: Reel
Series: LQH44P J0
Factory Pack Quantity: 1000
Type: Chip Inductor (Chip Coil) Power Inductor (Wire Wound Type)
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,306 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.40
  25: $0.373
  50: $0.353
  100: $0.329
  500: $0.258
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.156
  2,000: $0.153
  4,000: $0.152
  8,000: $0.15
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DP83848IVV/NOPB
Ethernet ICs PHYTER Industrial Temp SGL Port
Texas Instruments
1: $4.95
GRM31CR61H106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.62
OPA2132UA
High Speed Operational Amplifiers High Speed FET-I ...
Texas Instruments
1: $6.52
ATMEGA328-AU
8-bit Microcontrollers - MCU AVR 32K FLSH, 1K EE, ...
Atmel
1: $2.77
C8051F310-GQ
8-bit Microcontrollers - MCU 16KB 10ADC 32P MCU
Silicon Labs
1: $4.43
BLM15AG102SN1D
EMI Filter Beads, Chokes & Arrays 1K OHM HIGH SPEE ...
Murata Electronics
1: $0.33
T491A475M025AT
Tantalum Capacitors - Solid SMD 25volts 4.7uF 20%
Kemet
1: $0.41
NFM41PC204F1H3L
EMI/RFI Suppressors & Ferrites 1806 50V .2uF
Murata Electronics
1: $1.10
MBR0520LT1G
Schottky Diodes & Rectifiers 0.5A 20V
ON Semiconductor
1: $0.34
T491V226K025AT
Tantalum Capacitors - Solid SMD 22uF 25V 10%CASE=V
Kemet
1: $2.58
LQG18HN8N2J00D
Fixed Inductors 0603 AIR CORE 8.2nH 5% TOL
Murata Electronics
1: $0.20
ST16C550IQ48-F
UART Interface IC 2.97V-5.5V 16B FIFO temp -45 to ...
Exar
1: $4.43
2N7002PT,115
MOSFET MOSFET N-CH SGL 60V
NXP Semiconductors
1: $0.32
LQG18HNR10J00D
Fixed Inductors 0603 AIR CORE .1uH 5% TOL
Murata Electronics
1: $0.26
EEE-FC1H220P
Aluminum Electrolytic Capacitors - SMD 22UF 50V EL ...
Panasonic Electronic Components
1: $0.83
1830541
Pluggable Terminal Blocks MCDV 1 5/16-G-3 81
Phoenix Contact
1: $16.90
CG0603MLA-18KE
ESD Suppressors 18volts 10%
Bourns
1: $0.10
LQG18HN6N8J00D
Fixed Inductors 6.8nH 5%
Murata Electronics
1: $0.20
BLM15AG100SN1D
EMI Filter Beads, Chokes & Arrays 0402 10ohms Gen ...
Murata Electronics
1: $0.33
24AA02T-I/OT
EEPROM 256x8 - 1.8V
Microchip Technology
1: $0.25

161513549 145054535