|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-LQH3NPN100NM0L
Manufacturer Part #:

LQH3NPN100NM0L

Manufacturer:

Description:
Fixed Inductors 1212 10uH 30%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Inductance: 10 uH
Tolerance: 30 %
Maximum DC Current: 550 mA
Maximum DC Resistance: 0.26 Ohms
Operating Temperature Range: - 40 C to + 125 C
Self Resonant Frequency: 45 MHz
Q Minimum: -
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 1212 (3030 metric)
Length: 3 mm
Width: 3 mm
Height: 0.9 mm
Series: LQH
Core Material: Ferrite Core
Diameter: -
Lead Diameter: -
Lead Spacing: -
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 1000
Test Frequency: -
Type: Power Wound Type Chip Coil Chip Inductors
Unit Weight: 0.001799 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC24EP512GU810-I/PT 16-bit Microcontrollers - MCU 1,148
BAT54S Schottky Diodes & Rectifiers 42,040
TPS2115ADRBR Power Switch ICs - Power Distribution 2,432
APHHS1005SURCK Standard LEDs - SMD 60,876
RG1005P-103-B-T5 Thin Film Resistors - SMD 49,222
ADG704BRMZ-REEL7 Multiplexer Switch ICs 1,867
TPS73131DBVR LDO Voltage Regulators 2,520
SML-LXFM0603SRC-TR Standard LEDs - SMD 2,254
WSLP0603R0200FEA Current Sense Resistors - SMD 4,391
PMF280UN,115 MOSFET 53,680
Real Time Availability
Stock:
1,768 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.43
10:
$0.301
100:
$0.245
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.155
$0.138
$0.134
$0.129
$0.125
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

106632240 129527177 108288142 114556674 157506949 161858062