|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-LQH32MN331K23L
Manufacturer Part #:

LQH32MN331K23L

Manufacturer:

Description:
Fixed Inductors 330uH 10%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Inductance: 330 uH
Tolerance: 10 %
Maximum DC Current: 65 mA
Maximum DC Resistance: 13 Ohms
Operating Temperature Range: - 25 C to + 85 C
Self Resonant Frequency: 5 MHz
Q Minimum: 40
Shielding: Unshielded
Termination Style: SMD/SMT
Package / Case: 1210 (3225 metric)
Length: 3.2 mm
Width: 2.5 mm
Height: 2 mm
Series: LQH
Core Material: Ferrite Core
Diameter: -
Lead Diameter: -
Lead Spacing: -
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 2000
Test Frequency: -
Type: Wound Type Chip Coil Chip Inductors
Unit Weight: 0.002116 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 135,748
LMH6639MF/NOPB Operational Amplifiers - Op Amps 13,839
S760K DC Power Connectors 2,542
50475C Common Mode Filters / Chokes 9,930
AD8338ACPZ-R7 Special Purpose Amplifiers 1,361
TPS63001DRCR Voltage Regulators - Switching Regulators 5,691
ABS07-32.768KHZ-T Crystals 37,689
J0011D01BNL Modular Connectors / Ethernet Connectors 1,583
BAT41 Schottky Diodes & Rectifiers 23,914
TPS3828-33DBVR Supervisory Circuits 4,366
Real Time Availability
Stock:
3,330 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.32
10:
$0.227
100:
$0.168
$0.149
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.104
$0.101
$0.097
$0.094
$0.091
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161858062 129527177 106632240 108288142 114556674 157506949