|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-LQH31MN8R2K03L
Manufacturer Part #:

LQH31MN8R2K03L

Manufacturer:

Description:
Fixed Inductors 8.2uH 10%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Inductance: 8.2 uH
Tolerance: 10 %
Maximum DC Current: 105 mA
Maximum DC Resistance: 2.2 Ohms
Operating Temperature Range: - 25 C to + 85 C
Self Resonant Frequency: 23 MHz
Q Minimum: 35
Shielding: Unshielded
Termination Style: SMD/SMT
Package / Case: 1206 (3216 metric)
Length: 3.2 mm
Width: 1.6 mm
Height: 1.8 mm
Series: LQH
Core Material: Ferrite Core
Diameter: -
Lead Diameter: -
Lead Spacing: -
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 2000
Test Frequency: -
Type: Wound Type Chip Coil Chip Inductors
Unit Weight: 0.001023 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AS169-73LF RF Switch ICs 47,287
LM1117MPX-3.3/NOPB LDO Voltage Regulators 16,277
ABS05-32.768KHZ-T Crystals 7,087
L78M24ABDT-TR Linear Voltage Regulators 6,093
BAT54C Schottky Diodes & Rectifiers 63,854
08052U470FAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,677
AD8130ARZ Differential Amplifiers 583
REF43GSZ Voltage References 13
SMD030F-2 Resettable Fuses - PPTC 15,555
74LVC1G14GW,125 Inverters 51,913
Real Time Availability
Stock:
702 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.78
10:
$0.564
100:
$0.399
$0.381
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.264
$0.255
$0.247
$0.225
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

106632240 157506949 161858062 129527177 108288142 114556674