|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-LQH31MN2R7K03L
Manufacturer Part #:

LQH31MN2R7K03L

Manufacturer:

Description:
Fixed Inductors 2.7uH 10%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Inductance: 2.7 uH
Tolerance: 10 %
Maximum DC Current: 135 mA
Maximum DC Resistance: 0.55 Ohms
Operating Temperature Range: - 25 C to + 85 C
Self Resonant Frequency: 43 MHz
Q Minimum: 35
Shielding: Unshielded
Termination Style: SMD/SMT
Package / Case: 1206 (3216 metric)
Length: 3.2 mm
Width: 1.6 mm
Height: 1.8 mm
Series: LQH
Core Material: Ferrite Core
Diameter: -
Lead Diameter: -
Lead Spacing: -
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 2000
Test Frequency: -
Type: Wound Type Chip Coil Chip Inductors
Unit Weight: 0.001023 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PGB1010603MR ESD Suppressors 138,506
GRM32ER71A476KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 68,528
MAX1490BEPG+ RS-422/RS-485 Interface IC 582
T495X477K010ATE100 Tantalum Capacitors - Solid SMD 14,425
AS169-73LF RF Switch ICs 47,287
963040-3 Automotive Connectors 2,222
MBRS340T3G Schottky Diodes & Rectifiers 39,399
LP3982IMM-3.3/NOPB LDO Voltage Regulators 4,772
LQH31MN3R3K03L Fixed Inductors 1,156
LQH31MN5R6K03L Fixed Inductors 1,402
Real Time Availability
Stock:
1,620 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.77
10:
$0.53
100:
$0.41
$0.35
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.29
$0.278
$0.247
$0.238
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 106632240 157506949 161858062 108288142 114556674