|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-LFB182G45BG2D280
Manufacturer Part #:

LFB182G45BG2D280

Manufacturer:

Description:
Signal Conditioning 2.4GHz Bandpass TI CC253x CC254x
Mouser Online Catalog Page 1,334, Mouser Online Catalog
PDF Page 1,334, PDF Catalog Page
LFB182G45BG2D280 Datasheet LFB182G45BG2D280 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Band Pass Filters
Frequency: 2.4 GHz
Frequency Range: 2.4 GHz to 2.5 GHz
Bandwidth: 2.45 GHz
Impedance: 50 Ohms
Termination Style: SMD/SMT
Package / Case: 0603 (1608 metric)
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Brand: Murata Electronics
Insertion Loss: 0.75 dB
Series: LFB
Factory Pack Quantity: 4000
Type: Band Pass Filter
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC2541F256RHAR RF System on a Chip - SoC 10,972
FA-128 32.0000MF20X-K3 Crystals 29,384
FC-12M 32.7680KA-A3 Crystals 8,458
BLM15HG102SN1D EMI Filter Beads, Chips & Arrays 93,530
CC2541F256RHAT RF System on a Chip - SoC 2,404
GRM1555C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 511,048
GRM1555C1H221JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 252,066
LQM21PN2R2NGCD Fixed Inductors 7,838
RK73H1ETTP2701F Thick Film Resistors - SMD 143,646
RK73H1ETTP5602F Thick Film Resistors - SMD 30,154
Real Time Availability
Stock:
39,506 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.28
10:
$0.254
100:
$0.195
$0.151
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.123
$0.10
$0.094
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

120209222 159475873 161858062 129527177