|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-LDB215G5110C-001
Manufacturer Part #:

LDB215G5110C-001

Manufacturer:

Description:
Signal Conditioning 0805 5.51GHz 100ohm Baluns
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Product: Baluns
Frequency: 5.51 GHz
Frequency Range: 5149 MHz to 5875 MHz
Impedance: 100 Ohms
Termination Style: SMD/SMT
Package / Case: 0805 (2012 metric)
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Mounting: SMD/SMT
Series: LDB
Factory Pack Quantity: 4000
Type: Chip Multilayer Hybrid Balun
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD8232ACPZ-R7 Instrumentation Amplifiers 4,695
TPS73733QDRBRQ1 LDO Voltage Regulators 8,576
5400BL15B100E Signal Conditioning 33,255
BAT54C Schottky Diodes & Rectifiers 64,707
MMBT3906-7-F Bipolar Transistors - BJT 91,398
73415-1060 RF Connectors / Coaxial Connectors 2,346
M80-9402005 Headers & Wire Housings 80
TQM976027 Signal Conditioning 2,150
1986242-2 Fixed Terminal Blocks 256
BSN20-7 MOSFET 14,924
Real Time Availability
Stock:
1,462 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.30
10:
$0.265
100:
$0.203
$0.189
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.175
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161858062 129527177 159859341 160306332