|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-LDB185G3710G-120
Manufacturer Part #:

LDB185G3710G-120

Manufacturer:

Description:
Signal Conditioning 1206 5.37GHz 100ohm Baluns
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Product: Baluns
Frequency: 5.37 GHz
Frequency Range: 4900 MHz to 5850 MHz
Impedance: 100 Ohms
Termination Style: SMD/SMT
Package / Case: 0603 (1608 metric)
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Mounting: SMD/SMT
Series: LDB
Factory Pack Quantity: 4000
Type: Chip Multilayer Hybrid Balun
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT4232H MINI MODULE Interface Development Tools 125
NC7WZ14P6X Inverters 28,178
009155004541006 Battery Contacts 5,902
TCA9555RTWR Interface - I/O Expanders 2,421
TPS62740DSSR Voltage Regulators - Switching Regulators 3,446
0ZCC0300FF2B Resettable Fuses - PPTC 3,934
LDB182G4510G120 Signal Conditioning 9,185
GRM155R60J225ME15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 257,693
LDB182G4510C-110 Signal Conditioning 5,312
VLS3012T-2R2M1R5 Fixed Inductors 1,417
Real Time Availability
Stock:
3,161 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.26
10:
$0.238
100:
$0.182
$0.141
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.115
$0.094
$0.088
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

159859341 161858062 129527177 160306332