|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-LDB183G7010C-110
Manufacturer Part #:

LDB183G7010C-110

Manufacturer:

Description:
Signal Conditioning 1206 3.70GHz 100ohm Baluns
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Product: Baluns
Frequency: 3.7 GHz
Frequency Range: 3400 MHz to 4000 MHz
Impedance: 100 Ohms
Termination Style: SMD/SMT
Package / Case: 0603 (1608 metric)
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Mounting: SMD/SMT
Series: LDB
Factory Pack Quantity: 4000
Type: Chip Multilayer Hybrid Balun
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 4000
Multiples: 4000
Pricing (USD)
Reel of 4000
$0.046
$0.043
$0.038
$0.036

To add to a project, please Log In.

161858062