|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
719-IC1003
Manufacturer Part #:

IC1003

Manufacturer:

Description:
UART Interface IC RF UART IC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: UART Interface IC
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Number of Channels: 1 Channel
Data Rate: 1 Mbps
Supply Voltage - Max: 3.5 V
Supply Voltage - Min: 3 V
Supply Current: 48 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.14
  10: $10.80
  50: $9.45
  100: $8.64
  250: $7.82
  500: $7.42
  1,000: $6.88
  2,500: Quote
 

To add to a project, please Log In.


682249987 147914401