|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-GRM43X106K25L
Manufacturer Part #:

GRM43DR61E106KA12L

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 10uF 25volts X5R 10%
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Case Code - in: 1812
Capacitance: 10 uF
Voltage Rating DC: 25 VDC
Dielectric: X5R
Tolerance: 10 %
Case Code - mm: 4532
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Series: GRM
Height: 2 mm
Length: 4.5 mm
Package / Case: 1812 (4532 metric)
Packaging: Reel
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Type: General Purpose MLCC
Width: 3.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RN41-I/RM Bluetooth / 802.15.1 Modules 2,349
GCM21BR71E105KA56L Multilayer Ceramic Capacitors MLCC - SMD/SMT 239,032
53949-0878 Board to Board & Mezzanine Connectors 966
173977-6 Headers & Wire Housings 4,313
12063C105JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,524
PGA204AU Instrumentation Amplifiers 296
B3WN-6002 Tactile Switches 6,893
CRCW04020000Z0ED Thick Film Resistors - SMD 906,937
GRM32DR60J336ME19L Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,891
C4532X5R0J107M280KA Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,572
Real Time Availability
Stock:
7,670 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks

Quantities greater than 7670 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.75
10:
$1.25
100:
$0.835
500:
$0.748
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.661
$0.452
$0.444
$0.442
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

189455768 153705526 118922882 140694804 105056001 100684554 129527177