|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-GRM32DF51H106ZA01
Manufacturer Part #:

GRM32DF51H106ZA01L

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 10uF 50volts Y5V +80-20%
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Case Code - in: 1210
Capacitance: 10 uF
Voltage Rating DC: 50 VDC
Dielectric: Y5V
Tolerance: - 20 %, + 80 %
Case Code - mm: 3225
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product: General Type MLCCs
Series: GRM
Height: 2 mm
Length: 3.2 mm
Package / Case: 1210 (3225 metric)
Packaging: Reel
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Type: General Purpose MLCC
Width: 2.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,175
DS3234S# Real Time Clock 3,898
C1608X5R1E106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,268
ERJ-3GEYJ103V Thick Film Resistors - SMD 1,280,155
CRCW060310K0FKEA Thick Film Resistors - SMD 911,039
C0805C474K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 221,333
06035A220JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 74,756
0805YC474KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,315
SMBG20A-E3/52 TVS Diodes - Transient Voltage Suppressors 1,628
GRM188R71H104KA93D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,266,673
Real Time Availability
Stock:
42,000 Can Ship in 5 Days

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1000
Multiples: 1000
Pricing (USD)
Reel of 1000
$0.511
$0.33
$0.325
$0.32
Possible Replacement
Manufacturer:

Murata Electronics

Manufacturer Part #:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 10uF 50volt X5R +/-10%

To add to a project, please Log In.

189455768 153705526 118922882 140694804 105056001 100684554