Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-GRM31CR61A476ME5L
Manufacturer Part #:

GRM31CR61A476ME15L

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 X5R 10V 47uF
Silverlight Page 1,002, Mouser Enhanced Catalog
PDF Page 1,002, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Capacitance: 47 uF
Tolerance: 20 %
Voltage Rating: 10 V
Temperature Coefficient / Code: X5R
Case Code - in: 1206
Case Code - mm: 3216
Operating Temperature Range: - 55 C to + 85 C
Product: General Type MLCCs
Packaging: Reel
Dimensions: 1.6 mm W x 3.2 mm L x 1.6 mm H
Package / Case: 1206 (3216 metric)
Series: GRM
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
37,128 Can Ship Immediately

On Order: 24000 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.64
  50: $0.461
  100: $0.425
  500: $0.368
  1,000: $0.312
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.241
  4,000: $0.227
  8,000: $0.213
  12,000: $0.199
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32ER61C476ME15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.14
LM73CIMKX-0/NOPB
Board Mount Temperature Sensors 2.7V 11-14B Digita ...
Texas Instruments
1: $1.83
LMR14203XMKE/NOPB
DC/DC Switching Regulators SIMPLE SWITCHER 42 Vin, ...
Texas Instruments
1: $2.18
GRM31CR61E226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $1.09
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
LP2985A-33DBVR
Low Dropout Regulators - LDO 150-mA 1% Tolerance L ...
Texas Instruments
1: $0.76
C3216X5R1A107M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $1.83
10090099-S094VLF
D-Sub Standard Connectors 9P SKT RA US STYLE UNC 4 ...
FCI
1: $0.83
FDN340P
MOSFET SSOT-3 P-CH -20V
Fairchild Semiconductor
1: $0.43
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.15
BD6211F-E2
Motor / Motion / Ignition Controllers & Drivers H- ...
ROHM Semiconductor
1: $1.44
CRCW060310K0FKEA
Thick Film Resistors - SMD 1/10watt 10Kohms 1%
Vishay/Dale
1: $0.22
C3216X7R1V106M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.35
CC1206KKX5R7BB106
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Yageo
2000: $0.05
B340B-13-F
Schottky Diodes & Rectifiers 40V 3A
Diodes Inc.
1: $1.04
CRCW06031K00FKEA
Thick Film Resistors - SMD 1/10watt 1.0Kohms 1%
Vishay/Dale
1: $0.22
CC0805KKX5R6BB106
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Yageo
3000: $0.03
APTL3216SURCK
Standard LEDs - SMD Red 630nm Water Clear 1000mcd
Kingbright
1: $0.07
GRM31CR60J107ME39L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100uF ...
Murata Electronics
1: $1.26
BSS84
MOSFET SOT-23 P-CH ENHANCE
Fairchild Semiconductor
1: $0.24

189455768 118922882 105056001 140694804 153705526 147339631 100684554