Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-GRM31CC80G476ME9K
Manufacturer Part #:

GRM31CC80G476ME19K

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 47uF 4Volts X6S 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
RoHS: RoHS Compliant Details
Capacitance: 47 uF
Tolerance: 20 %
Voltage Rating: 4 V
Temperature Coefficient / Code: X6S
Case Code - in: 1206
Case Code - mm: 3216
Operating Temperature Range: - 55 C to + 105 C
Product: General Type MLCCs
Packaging: Reel
Dimensions: 1.6 mm W x 3.2 mm L x 1.6 mm H
Package / Case: 1206 (3216 metric)
Series: GRM
Factory Pack Quantity: 6000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8,734 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.85
  50: $0.541
  100: $0.487
  500: $0.392
  1,000: $0.311
  3,000: $0.203
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 6000
To purchase full reel, order in multiples of 6000:
  6,000: $0.189
  9,000: $0.185
  12,000: $0.183
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
53398-0471
Headers & Wire Housings VERTICAL HDR SMT 4P
Molex
1: $1.19
GRM155R60J225ME15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF ...
Murata Electronics
1: $0.25
10035146-101LF
High Speed / Modular Connectors 150P 5PR VERT RECP ...
FCI
1: $12.13
LC4064ZE-7TN48C
CPLD - Complex Programmable Logic Devices 64MC 32 ...
Lattice
1: $2.40
HCM0703-R47-R
Fixed Inductors 0.47uH 26.0A SMD HIGH CURRENT
Coiltronics / Cooper Bussmann
1: $1.30
TPS2412PWG4
Hot Swap & Power Distribution N+1 and OR-ing Pwr R ...
Texas Instruments
1: $3.26
PCA9517ADP,118
Translation - Voltage Levels LEVEL TRANSL I2C BUS
NXP Semiconductors
1: $0.98
MPZ2012S101A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.07
FH12-10S-0.5SH(55)
FFC & FPC Connectors 0.5MM 10 POS R/A BTTM SMT GLD
Hirose Connector
1: $1.81
SN74AVC1T45DCKRE4
Translation - Voltage Levels SINGLE-BIT BUS TRANSC ...
Texas Instruments
1: $0.67
NC7WZ07P6X
Buffers & Line Drivers UHS Dual Buffer
Fairchild Semiconductor
1: $0.12
MPZ2012S331A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.07
ETQ-P4LR56WFC
Fixed Inductors .56UH SMD COIL PWR CHOKE
Panasonic Electronic Components
1: $2.63
2007194-1
I/O Connectors Cage PCI w/springs EMI SFP Plus
TE Connectivity / AMP
1: $6.05
C1005X6S0G225M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.27
MPZ1608S601A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.10
PCA9554PW,118
Interface - I/O Expanders 8-BIT I2C FM TP GPIO INT ...
NXP Semiconductors
1: $1.46
ERJ-2RKF1501X
Thick Film Resistors - SMD 0402 1.5Kohms 1% Tol
Panasonic Electronic Components
10000: $0.00
MAX8556ETE+
Low Dropout Regulators - LDO 4A Ultra-Low-Input-V ...
Maxim Integrated
1: $6.39
MA4P7006F-1072T
PIN Diodes .1-1500MHz .7pF Min Vr 600Vdc
M/A-COM Technology Solutions
1: $5.52

105056001 140694804 118922882 100684554 147339631 153705526 189455768