Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-GRM31B5C2J821JW1L
Manufacturer Part #:

GRM31B5C2J821JW01L

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 820pF 630Volts C0G 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
RoHS: RoHS Compliant Details
Capacitance: 820 pF
Tolerance: 5 %
Voltage Rating: 630 V
Temperature Coefficient / Code: C0G (NP0)
Case Code - in: 1206
Case Code - mm: 3216
Operating Temperature Range: - 55 C to + 125 C
Product: General Type MLCCs
Packaging: Reel
Capacitance - nF: 0.82 nF
Dimensions: 1.6 mm W x 3.2 mm L x 1.25 mm H
Package / Case: 1206 (3216 metric)
Series: GRM
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,798 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.26
  50: $0.186
  100: $0.167
  500: $0.143
  1,000: $0.124
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.124
  4,000: $0.086
  8,000: $0.081
  12,000: $0.076
  20,000: $0.074
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.99
2908-05WB-MG
Memory Card Connectors MICROSD 8P P/P SMT POLARIZE ...
3M Electronic Solutions Division
1: $2.42
G5V-2-DC12
Low Signal Relays - PCB ThruHole Sealed DPDT 12VDC ...
Omron Electronics
1: $2.02
722A
DC Power Connectors 2.0MM round w/ nut
Switchcraft
1: $3.00
MAX4376FAUK+T
Current Sense Amplifiers High-Side Current-Sense A ...
Maxim Integrated
1: $2.51
L7805CV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
TVX1H221MCD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.94
EEC-S5R5V155
Supercapacitors / Ultracapacitors 1.5F 5.5V
Panasonic Electronic Components
1: $4.45
DN3525N8-G
MOSFET 250V 6Ohm
Supertex
1: $1.14
2N3904BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.18
WSL0805R0330FEA18
Current Sense Resistors - SMD 1/4watt .033ohms 1%
Vishay/Dale
1: $1.32
AT28C256-15PU
EEPROM 256K 32K x 8 150 ns 4.5V-5.5V
Atmel
1: $8.56
RK73B2ETTDD151J
Thick Film Resistors - SMD 150 OHM 5%
KOA Speer
1: $0.26
C3216C0G2J331J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.36
GRM31A5C2J561JW01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.49
C3216C0G2J471J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.41
12061A680JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
AVX
1: $0.25
RK73H2ETTD2200F
Thick Film Resistors - SMD 1/2watts 220ohms 1%
KOA Speer
1: $0.30
GRM31BR72J332KW01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.33
C3216C0G2J151J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.40

168335152 105056001 140694804 189455768 137368751 111380446