|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-GRM319C81C106KA2D
Manufacturer Part #:

GRM319C81C106KA12D

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 X6S 16V 10uF
Mouser Online Catalog Page 1,048, Mouser Online Catalog
PDF Page 1,048, PDF Catalog Page
GRM319C81C106KA12D Datasheet GRM319C81C106KA12D Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Case Code - in: 1206
Capacitance: 10 uF
Voltage Rating DC: 16 VDC
Dielectric: X6S
Tolerance: 10 %
Case Code - mm: 3216
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Series: GRM
Height: 0.85 mm
Length: 3.2 mm
Package / Case: 1206 (3216 metric)
Packaging: Reel
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Type: General Purpose MLCC
Width: 1.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATTINY84-20SSU 8-bit Microcontrollers - MCU 946
43045-1009 Headers & Wire Housings 1,450
S1A-13-F Rectifiers 30,754
8318 LED Mounting Hardware 2,593
15-91-2060 Headers & Wire Housings 4,320
CGA6P3X7S1H106K250AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,624
RK73H2BTTDD1002F Thick Film Resistors - SMD 28,952
RK73H2BTTDD6040F Thick Film Resistors - SMD 28,125
RK73B2BTTE683J Thick Film Resistors - SMD 16,265
VJ1206V104MXJCW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,174
Real Time Availability
Stock:
4,892 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.54
10:
$0.311
100:
$0.191
$0.175
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.117
$0.107
$0.105
$0.101
$0.098
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

189455768 153705526 118922882 140694804 105056001 100684554 161858062 116162804 129527177 147339631 185072833