|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-GRM3195C2A242JA1D
Manufacturer Part #:

GRM3195C2A242JA01D

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.0024uF 100Volts C0G 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Case Code - in: 1206
Capacitance: 2400 pF
Voltage Rating DC: 100 VDC
Dielectric: C0G (NP0)
Tolerance: 5 %
Case Code - mm: 3216
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Series: GRM
Brand: Murata Electronics
Height: 0.85 mm
Length: 3.2 mm
Package / Case: 1206 (3216 metric)
Packaging: Reel
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Type: General Purpose MLCC
Width: 1.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM3195C1H222JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 21,140
GRM3195C1H152JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,966
GRM3195C2A202JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,728
VJ1206A182JXBCW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,549
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.56
10:
$0.30
100:
$0.181
$0.163
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.103
$0.10
$0.096
$0.09
$0.084
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

189455768 153705526 118922882 105056001 140694804 100684554 147339631 161858062 185072833