|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-GRM426C101J050D
Manufacturer Part #:

GRM3165C1H101JZ01D

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 100pF 50volts C0G 5%
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Case Code - in: 1206
Capacitance: 100 pF
Voltage Rating DC: 50 VDC
Dielectric: C0G (NP0)
Tolerance: 5 %
Case Code - mm: 3216
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Series: GRM
Height: 0.6 mm
Length: 3.2 mm
Package / Case: 1206 (3216 metric)
Packaging: Reel
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Type: General Purpose MLCC
Width: 1.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

189455768 111380446 118922882 153705526 105056001 100684554