Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-GRM21BR71A475KA73
Manufacturer Part #:

GRM21BR71A475KA73L

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 10V 10% 0805
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Capacitance: 4.7 uF
Voltage Rating DC: 10 V
Dielectric: X7R
Tolerance: 10 %
Case Code - in: 0805
Case Code - mm: 2012
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Termination Style: SMD/SMT
Product: General Type MLCCs
Case Height: 1.25 mm
Case Length: 2 mm
Case Width: 1.25 mm
Operating Temperature Range: - 55 C to + 125 C
Package / Case: 0805 (2012 metric)
Packaging: Reel
Series: GRM
Factory Pack Quantity: 3000
Temperature Coefficient / Code: +/- 15 %
Type: General Purpose MLCC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR71A106KE51L Multilayer Ceramic Capacitors MLCC - SMD/SMT 233,360
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,121,010
GRM188R71A225KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 274,917
GRM188R71E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 205,507
ERJ-3GEY0R00V Thick Film Resistors - SMD 1,340,438
CRCW040210K0FKED Thick Film Resistors - SMD 2,206,832
GRM155R71C224KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 473,359
GRM32ER70J476ME20L Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,678
RK73H1ETTP1002F Thick Film Resistors - SMD 1,994,106
GRM188R71H104KA93D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,211,282
Real Time Availability
Stock:
43,608 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.55
  10: $0.309
  100: $0.19
  1,000: $0.173
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.108
  9,000: $0.106
  24,000: $0.104
  45,000: $0.099
  99,000: $0.097
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


189455768 111380446 118922882 153705526 105056001 100684554 140694804 129527177 147339631 185072833 161858062 116162804