Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-GRM215C1H5R0CD01D
Manufacturer Part #:

GRM2165C1H5R0CD01D

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 5.0pF 50volts C0G +/-0.25pF
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Capacitance: 5 pF
Tolerance: 0.25 pF
Voltage Rating: 50 V
Temperature Coefficient / Code: C0G (NP0)
Case Code - in: 0805
Case Code - mm: 2012
Operating Temperature Range: - 55 C to + 125 C
Product: General Type MLCCs
Packaging: Reel
Dimensions: 1.25 mm W x 2 mm L x 0.6 mm H
Package / Case: 0805 (2012 metric)
Series: GRM
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11,258 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.10
  50: $0.052
  100: $0.043
  500: $0.031
  1,000: $0.028
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.022
  8,000: $0.02
  12,000: $0.019
  20,000: $0.018
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
53261-0871
Headers & Wire Housings 1.25MM HDR 8 CKT Right-Ang ...
Molex
1: $1.82
22-11-2022
Headers & Wire Housings VERT PCB HDR 2P GOLD FRICT ...
Molex
1: $0.46
903-415J-51P
RF Connectors PC VT JCK GLD
Amphenol RF
1: $6.97
TAJC106M016RNJ
Tantalum Capacitors - Solid SMD 16volts 10uF 20%
AVX
1: $0.62
26-61-4020
Headers & Wire Housings VERT PCB HDR 2P GOLD FRICT ...
Molex
1: $0.68
C0805C104K9RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $0.39
PV36W104C01B00
Trimmer Resistors - Through Hole 100Kohms 10mm Squ ...
Murata Electronics
1: $1.69
10-89-7080
Headers & Wire Housings 8CKT VERT DR HDR
Molex
1: $1.05
SN74LVC1G08IDCKREP
Logic Gates Mil Enhance Sgl 2- Input Pos-AND Gate
Texas Instruments
1: $0.31
NC7WBD3125K8X
Digital Bus Switch ICs UHS Bus Switch
Fairchild Semiconductor
1: $0.55
CRCW120610R0FKEA
Thick Film Resistors - SMD 1/4watt 10ohms 1%
Vishay/Dale
1: $0.22
TAJC475K035RNJ
Tantalum Capacitors - Solid SMD 35volts 4.7uF 10%
AVX
1: $1.04
CRCW080510K0FKEA
Thick Film Resistors - SMD 1/8watt 10Kohms 1% 100p ...
Vishay/Dale
1: $0.22
CRCW080520K0FKEA
Thick Film Resistors - SMD 1/8watt 20Kohms 1% 100p ...
Vishay/Dale
1: $0.22
ELJ-FC4R7JF
Fixed Inductors 4.7uH 5%
Panasonic Electronic Components
1: $0.27
C0805C470K3GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.54
ACML-0805-7-T
EMI Filter Beads, Chokes & Arrays 7 ohms 2200mA
ABRACON
1: $0.11
GRM2165C1H8R0CZ01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.11
5002
Test Points TEST POINT WHITE
Keystone Electronics
1: $0.44

100684554 140694804 105056001 111380446 147339631 153705526 118922882 189455768