|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-GRM185C2A7R0DZ01D
Manufacturer Part #:

GRM1885C2A7R0DZ01D

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 7.0pF 100volts C0G +/-0.5pF
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Capacitance: 7 pF
Voltage Rating DC: 100 V
Dielectric: C0G (NP0)
Tolerance: 0.5 pF
Case Code - in: 0603
Case Code - mm: 1608
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Termination Style: SMD/SMT
Product: General Type MLCCs
Case Height: 0.8 mm
Case Length: 1.6 mm
Case Width: 0.8 mm
Operating Temperature Range: - 55 C to + 125 C
Package / Case: 0603 (1608 metric)
Packaging: Reel
Series: GRM
Factory Pack Quantity: 4000
Temperature Coefficient / Code: +/- 30 PPM / C
Type: General Purpose MLCC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LQP03TG0N1B02D Fixed Inductors 14,777
GRM32ER71A476KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 93,975
GRM21BR71A106KE51L Multilayer Ceramic Capacitors MLCC - SMD/SMT 199,012
GRM32ER61A476KE20L Multilayer Ceramic Capacitors MLCC - SMD/SMT 61,157
FDV301N MOSFET 310,953
C850-260-WH Surge Suppressors 9,347
MIC5270-5.0YM5 TR LDO Voltage Regulators 5,564
GRM1885C1H8R0DA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 22,819
GRM1885C2A6R0DA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,475
GRM1885C1H3R0CA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 15,220
Real Time Availability
Stock:
6,565 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 6565 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.29
  10: $0.122
  100: $0.073
  1,000: $0.062
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.046
  24,000: $0.041
  100,000: $0.033
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

111380446 189455768 118922882 105056001 140694804 153705526 100684554