|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-GRM185C2A100JA01D
Manufacturer Part #:

GRM1885C2A100JA01D

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 10pF 100volts C0G 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Case Code - in: 0603
Capacitance: 10 pF
Voltage Rating DC: 100 VDC
Dielectric: C0G (NP0)
Tolerance: 5 %
Case Code - mm: 1608
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Series: GRM
Height: 0.8 mm
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Packaging: Reel
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Type: General Purpose MLCC
Width: 0.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 351,121
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,893,100
GRM1885C2A101JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 82,408
GRM1885C2A470JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 50,932
GRM1885C2A102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 22,629
GRM188R72A103KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 41,167
GRM1885C2A471JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 21,547
GRM1885C2A680JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,474
GRM1885C2A561JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 15,771
GRM1885C2A560JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,988
Real Time Availability
Stock:
15,613 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.10
10:
$0.041
100:
$0.024
$0.019
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.015
$0.013
$0.012
$0.01
$0.009
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

189455768 111380446 105056001 118922882 153705526 100684554 140694804 161858062 129527177 185072833 116162804 147339631