|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-GRM185C1HR50BZ01D
Manufacturer Part #:

GRM1885C1HR50BZ01D

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 0.5pF 50volts C0G +/-0.1pF
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Case Code - in: 0603
Capacitance: 0.5 pF
Voltage Rating DC: 50 VDC
Dielectric: C0G (NP0)
Tolerance: 0.1 pF
Case Code - mm: 1608
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Series: GRM
Height: 0.8 mm
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Packaging: Reel
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Type: General Purpose MLCC
Width: 0.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WSL1206R0150FEA Current Sense Resistors - SMD 12,209
GRM1885C1H470FA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 45,248
GRM1885C1H121FA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,935
GRM219R61E225KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,946
GRM1885C1H150FA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 67,543
GRM1885C1H271FA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,768
GRM1885C1H821FA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 19,029
GRM1885C1H120FA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,079
GRM1885C1H151FA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 24,919
GRM1885C1H180FA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 25,209
Real Time Availability
Not Available
Pricing (USD)

189455768 111380446 105056001 118922882 153705526 100684554