Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-GRM185C1H2R0BZ01D
Manufacturer Part #:

GRM1885C1H2R0BZ01D

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 2.0pF 50volts C0G +/-0.1pF
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Capacitance: 2 pF
Tolerance: 0.1 pF
Voltage Rating: 50 V
Temperature Coefficient / Code: C0G (NP0)
Case Code - in: 0603
Case Code - mm: 1608
Operating Temperature Range: - 55 C to + 125 C
Product: General Type MLCCs
Packaging: Reel
Dimensions: 0.8 mm W x 1.6 mm L x 0.8 mm H
Package / Case: 0603 (1608 metric)
Series: GRM
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9,350 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.13
  50: $0.054
  100: $0.038
  500: $0.031
  1,000: $0.026
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.02
  8,000: $0.019
  12,000: $0.018
  20,000: $0.015
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
AT45DB642D-TU
Flash 64M 2.7-3.6V 66Mhz Serial Flash
Adesto Technologies
1: $5.93
BAT54JFILM
Schottky Diodes & Rectifiers 300mA 30 Volt
STMicroelectronics
1: $0.29
SML-LX1206GC-TR
Standard LEDs - SMD Green Water Clear 565nm 10mcd
Lumex
1: $0.16
CRCW0603100KFKEA
Thick Film Resistors - SMD 1/10watt 100Kohms 1%
Vishay/Dale
1: $0.22
GRM1885C1H3R0BZ01J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
CRCW06031K00FKEA
Thick Film Resistors - SMD 1/10watt 1.0Kohms 1%
Vishay/Dale
1: $0.22
BYG10M-E3/TR
Rectifiers 1.5 Amp 1000 Volt
Vishay Semiconductors
1: $0.17
MMBF170-7-F
MOSFET 60V 225mW
Diodes Inc.
1: $0.40
CR0603-JW-104GLF
Thick Film Resistors - SMD 100KOHM 1/10WATT 5%
Bourns
1: $0.10
ERJ-3EKF4701V
Thick Film Resistors - SMD 0603 4.7Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
GRM1885C1H2R2BZ01J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
GRM1885C1H1R5BZ01J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
GRM1885C1H6R0BZ01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
GRM1885C1H4R0BZ01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
GRM1885C1H5R6BZ01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
GRM1885C1H1R0BZ01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
GRM1885C1HR20BD01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.2pF ...
Murata Electronics
1: $0.25
GRM1885C1HR50BZ01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
GRM1885C1H1R8BZ01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10

100684554 140694804 111380446 118922882 153705526 147339631 189455768 105056001